Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP CE217489 :: ETHERLINE FD P BK Cat.5

Item-No.: LAPP CE217489
€420,95




ETHERLINE FD P BK CAT.5

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Copper braiding
    • Cable cross section
    • 6.3 mm
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® FD P BK CAT.5
    • Cable type
    • AWG 26/19
    • Colour
    • Black
    • Temperature range
    • Cable ring
    • Isolation
    • ETHER PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.4 kg
ETHERLINE® FD P BK CAT.5

ETHERLINE® FD P BK CAT. 5 4 x 2 x AWG26/19 is a CATEGORY 5 high speed data transmission cable suitable for application in the industrial environments. It is made of halogen free materials. This data cable meets the requirements of standards EIA/TIA-568, TSB-36 and ISO/IEC IS 11801 "Generic Cabling for Customer Premises" for CLASS D Links. The high quality screen ensures high transmission reliability of data transfer in electromagnetically polluted areas. The PUR outer sheath is very resistant against mineral oils and fats, against abrasion and atmospheric UV radiation. The cable is intended for highly flexible applications in power chains or permanently moving machines and linear robots in dry and damp interiors and in harsh industrial environment.

Design
  • Conductor: wire strands of bare copper, nom. 0,15 mm2 (19x 0,10), (26AWG)
  • Core insulation: Foam- Skin Polyetyhlen, Ø1,0 mm (RJ45 compatible)
  • Stranding: 2 cores twisted to pairs, all pairs are together in a central synthetic filler
  • Inner sheath: halogen free TPE, nom. Ø 5,1mm
  • Screen: braid of tinned copper wires, coverage 85% (? 5%)
  • Outer sheath: ETHER PUR (halogen free), color: black, outer diameter max. 6,3 mm, nom.


Color of cores
white-blue, blue, white-orange, orange, white-green, green, white-brown, brown

All materials used and during manufacturing are free of LBS (e.g. silicone).



Manufacturer : LAPPKABEL
Package weight : 5.2 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Copper braiding
    • Cable cross section
    • 6.3 mm
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® FD P BK CAT.5
    • Cable type
    • AWG 26/19
    • Colour
    • Black
    • Temperature range
    • Cable ring
    • Isolation
    • ETHER PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.4 kg