Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170901 :: ETHERLINE Y Cat.5e BK 2x2xAWG22/7

Item-No.: LAPP 2170901
€238,95




ETHERLINE Y CAT.5e BK 2x2xAWG22/7

  • Product Description
  • Technical information
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE Y CAT.5e BK
    • Technology
    • PROFINET type B
    • Cable type
    • PROFINET type B
    • Colour
    • Black
    • Temperature range
    • Cable ring
    • Isolation
    • PVC
  • Measures
    • Cable length
    • Industrial data cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.2 mm
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.9 kg
ETHERLINE Y CAT.5e BK

ETHERLINE® Y CAT.5e BK 2x2xAWG22/7 is an industry-compatible CATEGORY 5e high-speed data cable to PROFINET Type B. The line has a black UV resistant PVC outer jacket. The transmission characteristics meet the requirements of Standards EIA / TIA-568, TSB-36 and ISO / IEC 11801 "Generic Cabling for Customer Premises" for CLASS D. The quality shielding guarantees high security during data transfer in electromagnetically loaded areas.

The cable is intended for fixed installation and requires flexible use in dry and damp rooms. It may be used outdoors in compliance with the temperature range. At room temperature, it is largely resistant to the effects of acids, alkalis and certain oils.

Design
  • conductor: 7-wire, bare copper (approximately AWG 22/7) Ø 0.75 mm
  • core insulation: Polyolefin Ø 1.5 mm
  • Stranding: 4 cores twisted as star quad
  • Winding: 1 layer plastic sheet (overlapping)
  • Screen: aluminum-clad foil (metal side outside, overlap), tinned CU-wires, coverage 85 ± 5%
  • Sheath: PVC compound TM2 in HD21 or VDE 0281 part 1 Ø 6.2 mm
  • Color: Black
  • color of printing: white


Core identification:
Pair 1 - White + Blue
Couple 2 - yellow + orange

Electrical requirements according to DIN EN 50288-2-1
conductor material according to DIN EN 13602 Cu-ETP-A ...
Shield material according to DIN EN 13602 Cu-ETP-A ... B
flame retardancy according to IEC 60332-1-2



Manufacturer : LAPPKABEL
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE Y CAT.5e BK
    • Technology
    • PROFINET type B
    • Cable type
    • PROFINET type B
    • Colour
    • Black
    • Temperature range
    • Cable ring
    • Isolation
    • PVC
  • Measures
    • Cable length
    • Industrial data cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.2 mm
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.9 kg
Datasheet/manual