reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170894 :: ETHERLINE FD P FC Cat.5 2x2xAWG22

Item-No.: LAPP 2170894
€240,95




ETHERLINE FD P FC CAT5 2x2xAWG22

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Copper braiding
    • Cable cross section
    • 6.5 mm
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® FD P FC Cat. 5
    • Cable type
    • AWG 22/7
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR/FRNC
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 6.3 kg
ETHERLINE® FD P FC Cat. 5

ETHERLINE® FD P FC 2 x 2 x AWG 22/7 is a highly flexible CATEGORY 5 high speed data cable off halogen free materials for industrial usage. The transmission properties are acc. to the standards EIA/TIA-568, IEC 61156-6, TSB-36 and ISO/IEC 11801 for connections according to class D. The screening ensures a high transmission reliability in areas with a high load of electromagnetic capacity. The PUR jacket is resistant against mineral oils, fats, abrasion and atmospheric UV radiation. The cable is designed for applications in power chains and on permanently moved machine parts in dry and damp areas.

Approvals: c(UL)us, type CMX acc. to UL 444 and VW-1 acc. to UL 1581

Design
  • Conductor: tinned copper, fine-wire stranded 7 x ca. 0,25 mm ? (7/30 AWG), ca. 0.75 mm conductor Ø (22 AWG)
  • Insulation: PE, ca. 1.5 mm outer Ø
  • Stranding: star quad
  • Wrapping: plastic tape
  • Inner sheath: halogen free compound FRNC, ca. ? 3,9 mm
  • Screening: plastic laminated aluminum foil
  • on top: braid of copper wire, tinned wire 0,10 mm - 0,15 mm, coverage 85 % ±5 %
  • Outer sheath: PUR halogen free and flame retardant compound, green RAL 6018, sheaththickness ca. 0.9 mm, outer Ø: ca. 6.5 mm


Core identification code acc. to IEC 708-1
white, yellow, blue, orange

flame retardant acc. UL 1581 (VW-1)
halogen free acc. to VDE 0472-815



Manufacturer : LAPPKABEL
Package weight : 6.5 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Copper braiding
    • Cable cross section
    • 6.5 mm
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® FD P FC Cat. 5
    • Cable type
    • AWG 22/7
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR/FRNC
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 6.3 kg