Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170893 :: ETHERLINE Y FC Cat.5

Item-No.: LAPP 2170893
€213,95




ETHERLINE Y FC Cat.5

  • Product Description
  • Technical information
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® Y FC Cat.5
    • Cable type
    • AWG 22/1
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PVC / PE
  • Measures
    • Cable length
    • Industrial Ethernet cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.5 mm
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 7 kg
ETHERLINE® Y FC Cat. 5

ETHERLINE® Y FC Cat. 5is an industry-compatible CATEGORY 5 high speed data cable. The line occupied by the shielding improved EMC resistance and is UV-resistant and flame-retardant.
Approvals: (UL) PLTC, c (UL) us CMG 75 ° C, UL AWM Style 21694

Design
  • conductor: Copper wire blank about 0.64 mm (22 AWG)
  • core insulation: PE, ca. 1.5 mm Ø
  • Core identification according to IEC 708-1: white, yellow, blue, orange
  • Stranding: star quad
  • Winding: Plastic Strap (overlapping)
  • Inner sheath: PVC
  • shielding: Alukaschierte Folie (überlappend)
  • on-top: Copper braid multiple wire, tinned, coverage approx 85%
  • Sheath: PVC green, similar to RAL 6018, wall thickness about 0.9 mm, outside diameter: 6.5 mm


UV resistance acc. to UL 1581 Sec. 1200
flame retardancy acc. to UL 1685 (CSA FT 4)




Manufacturer : LAPPKABEL
Package weight : 6.95 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® Y FC Cat.5
    • Cable type
    • AWG 22/1
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PVC / PE
  • Measures
    • Cable length
    • Industrial Ethernet cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.5 mm
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 7 kg
Datasheet/manual