Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170891 :: ETHERLINE PN Cat.5e Y 2x2xAWG22

Item-No.: LAPP 2170891
€175,00




ETHERLINE PN Cat.5e Y 2x2xAWG22

  • Product Description
  • Technical information
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® PN Cat.5e Y
    • Cable type
    • AWG 22/1
    • Colour
    • Green, RAL 6018
    • Isolation
    • PVC / PE
  • Measures
    • Cable length
    • Industrial Ethernet cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.3 mm
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.6 kg
ETHERLINE® PN Cat. 5e Y

ETHERLINE® PN Cat. 5e Y 2x2x22 AWG is an industry-compatible CATEGORY 5e high-speed data cable.The transmission characteristics meet the requirements of Standards EIA / TIA-568, TSB-36 and ISO / IEC 11801 "Generic Cabling for Customer Premises" for CLASS D. The quality shielding guarantees high security during data transfer in electromagnetically loaded areas.
Certification: c (UL) us Listing type CMX 75 ° C according to UL 444

Design
  • conductor: Copper wire blank, about 0.64 mm conductor diameter (22 AWG)
  • Insulation: PE, wire Ø 1,5 mm
  • Core identification: white, yellow, blue, orange
  • Stranding: star quad
  • shielding :copper-clad aluminum foil
  • on-top: tinned copper wires, coverage approx 85%
  • Sheath: PVC, green (similar to RAL 6018), outside diameter approximately 6,3 mm


flame retardancy
acc.to IEC 60332-1-2 and VW-1 acc. to UL 1581



Manufacturer : LAPPKABEL
Package weight : 5.6 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® PN Cat.5e Y
    • Cable type
    • AWG 22/1
    • Colour
    • Green, RAL 6018
    • Isolation
    • PVC / PE
  • Measures
    • Cable length
    • Industrial Ethernet cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.3 mm
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.6 kg
Datasheet/manual