Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170496 :: ETHERLINE Cat.5 ARM

Item-No.: LAPP 2170496
€387,95




ETHERLINE Cat.5 ARM

  • Product Description
  • Technical information
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® Cat. 5 ARM
    • Cable type
    • AWG 22/7
    • Colour
    • Black
    • Temperature range
    • Cable ring
    • Isolation
    • PE/PVC
  • Measures
    • Cable length
    • Industrial data cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 9.3 mm
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 12.4 kg
ETHERLINE® Cat. 5 ARM

ETHERLINE® Cat. 5 ARM is a CATEGORY 5 data cable for industrial usage. The screening ensures high transmission reliabil-ity in areas with a high load of electromagnetic capacity and the armoring off two layers galvanized steel tape guarantees a safe rodent protection.

Design
  • Conductor: bare copper-wire (AWG 22), 0.65 mm conductor ?
  • Insulation: PE, ca. 1.5 mm outer Ø
  • Stranding: star quad
  • Wrapping: plastic tape
  • Inner sheath: PVC, ca. 4.0 mm ?
  • Screening: plastic laminated aluminum foil
  • on top: braid of copper wire, tinned wire, coverage ca. 85 %
  • Inner sheath: PVC, green, sheath thickness ca. 0.95 mm, outer ?: ca. 6.5 mm
  • Armoring (rodent protection): 2 layers off galvanized steel tape, outer ?: ca. 6.9 mm
  • Outer sheath:PE, black, sheath thickness ca. 1.2 mm, outer Ø: ca. 9.3 mm


Core identification code acc. to IEC 708-1
white, yellow, blue, orange



Manufacturer : LAPPKABEL
Package weight : 13.6 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® Cat. 5 ARM
    • Cable type
    • AWG 22/7
    • Colour
    • Black
    • Temperature range
    • Cable ring
    • Isolation
    • PE/PVC
  • Measures
    • Cable length
    • Industrial data cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 9.3 mm
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 12.4 kg