Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170488 :: ETHERLINE FD P Cat.6 4X2XAWG26

Item-No.: LAPP 2170488
Design:

€476,95




ETHERLINE FD P CAT.6 4X2XAWG26

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7.8 mm
  • General
    • Design
    • Category 6
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® FD P CAT.6
    • Cable type
    • AWG 26/19
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR/PP
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 6.3 kg
ETHERLINE® FD P CAT.6

ETHERLINE® FD P 4 x 2 x AWG 26/19 is a halogen free CATEGORY 6 high speed data transmission cable. The high quality double screening ensures a high security during data transmission in areas with electromagnetic fields. The PUR outer sheath is largely robust against mineral oils, fat, abrasion and atmospherical UV radiation. The cable is designed for use in drag chains and permanent moved machine parts in dry and wet rooms.

Design
  • Conductor: Stranded tinned copper wire 19x0.11 Ø 0,55 mm
  • Core Insulation: Polypropylene (PP) Ø 0,98 mm
  • Pair: 2 wires twisted to a pair
  • Filler as central element, 1 layer: 4 pairs twisted (TP)
  • Inner jacket: Thermoplastic Copolymer FRNC. (Flame Retardant Non Corrosive), halogen-free and flame-retardant compound
  • Shield: Aluminum laminated foil (overlapped) Ø 5,7 mm, Shield braiding of tinned copper wires 0,1 mm dia ( 38 AWG), Coverage about 85 ± 5 %, Plastic tape, overlapped Ø 6,3 mm
  • Jacket: PUR halogen-free and flame-retardant compound Ø 7,8 mm
  • Color: green, similar RAL 6018


Color code: according to IEC 708-1
pair 1: white - blue
pair 2: white - orange
pair 3: white - green
pair 4: white - brown

Flame retardant acc. to IEC 60332-1-2, acc. to CSA FT1 und NEC VW-1
Oil resistance acc. to CSA 22.2, 4Tage/100°C



Manufacturer : LAPPKABEL
Package weight : 7.2 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7.8 mm
  • General
    • Design
    • Category 6
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® FD P CAT.6
    • Cable type
    • AWG 26/19
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR/PP
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 6.3 kg