Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170483 :: ETHERLINE P Cat.6A 4X2XAWG24/7

Item-No.: LAPP 2170483
€700,95




ETHERLINE TORSION P CAT6A 4X2XAWG24/7

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 8.9 mm
  • General
    • Design
    • Category 6a
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® TORSION P Cat. 6A
    • Cable type
    • AWG 24/7
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.4 kg
ETHERLINE® TORSION P Cat. 6A

ETHERLINE® TORSION P Cat. 6A is CATEGORY 6A high speed data cable off halogen free materials for industrial usage. The screening ensures high transmission reliability in areas with a high load of electromagnetic capacity. The PUR jacket is resistant against mineral oils and abrasion. The cable is designed for applications with torsional stress in dry and damp areas.

Approvals: c(UL)us type CMX acc. to UL 444, UL AWM styles 11117 and 21576 (1000 V, 80 °C) acc. to UL 758, cRU AWM I/II A/B (FT2) acc. to CSA C22.2 No.210-05

Design
  • Conductor: tinned copper, fine-wire stranded 7 x ca. 0,20 mm ? (7/32 AWG), ca. 0.22 mm2 (24 AWG)
  • Insulation: foam-skin polyolefin, ca. 1.3 mm outer Ø
  • Pair screening: Plastic laminated aluminum foil
  • Stranding: 2 cores stranded to pair, 4 pairs stranded to bundle with central cross
  • Wrapping: conductive wrapping
  • Screening: braid of copper wire, tinned wire, coverage ca. 85 %
  • Wrapping: non-woven tape
  • Outer sheath: PUR, green similar to RAL 6018, outer Ø: ca. 8.9 mm


Core identification code
pair 1: white-blue
pair 2: white-orange
pair 3: white-green
pair 4: white-brown

flame retardant acc. to IEC 60332-1-2, VW-1 acc. to UL 1581
oil resistant acc. to IEC 60811-2-1
halogen free acc. to VDE 0472-815



Manufacturer : LAPPKABEL
Package weight : 9.1 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 8.9 mm
  • General
    • Design
    • Category 6a
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® TORSION P Cat. 6A
    • Cable type
    • AWG 24/7
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.4 kg