Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170482 :: ETHERLINE Y Cat.6A 4X2XAWG24/7

Item-No.: LAPP 2170482
€617,95




ETHERLINE TORSION Y CAT6A 4X2XAWG24/7

  • Product Description
  • Technical information
  • General
    • Design
    • Category 6a
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® TORSION Y Cat. 6A
    • Cable type
    • AWG 24/7
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PVC
  • Measures
    • Cable length
    • Industrial data cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 8.9 mm
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.4 kg
ETHERLINE® TORSION Y Cat. 6A

ETHERLINE® TORSION Y Cat. 6A is a torsion-performance industrial-grade CATEGORY 6A high-speed data cable. The quality shielding guarantees high security during data transfer in electromagnetically loaded areas. The cable is suitable for use in dry and damp rooms.

Approvals: c (UL) us type CM (75 ° C) according to UL 444

Design
  • Conductor: tinned copper, finely stranded wires 7 x approximately 0.20 mm Ø (7/32 AWG), ca. 0.22 mm2 (24 AWG)
  • core insulation: Foam-Skin Polyolefin, ca. 1,3 mm Außen Ø
  • Pair shield: plastic laminated aluminum foil
  • Stranding: 2 cores twisted to a pair, 4 pairs to the core inlet
  • Winding: conductive core wrapping
  • Shielding: copper braid, multiple tinned wire, coverage approx 85%
  • Wrapping: synthetic fleece
  • Sheath: PVC green, similar to RAL 6018, outside diameter: about 8.9 mm


core marking
Pair 1: white-blue
Pair 2: white-orange
Pair 3: white-green
Pair 4: white-brown

Flame retardant according to IEC 60332-1-2, Vertical tray to UL 1685
oil resistant according to IEC 60811-2-1



Manufacturer : LAPPKABEL
Package weight : 9.3 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 6a
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® TORSION Y Cat. 6A
    • Cable type
    • AWG 24/7
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PVC
  • Measures
    • Cable length
    • Industrial data cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 8.9 mm
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.4 kg
Datasheet/manual