Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170475 :: ETHERLINE Cat.7 P

Item-No.: LAPP 2170475
€410,40




ETHERLINE Cat. 7 P

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Copper braiding
    • Cable cross section
    • 8.7 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® P PiMF
    • Cable type
    • AWG 22/1
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR/PE
  • Measures
    • Cable length
    • Industrial data cable m
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 9.1 kg
ETHERLINE® P PiMF

High speed cable for Industrial Ethernet for fixed installations in dry, wet or damp rooms. Cable meets the transmission characteristics for Category 7 of IEC 61156-5 Ed. 2. These cables have excellent resistance against mechanical stress, oils and greases and are halogenfree.

Design
  • Solid bare copper wire (AWG22/1) Ø 0.64 mm
  • Insulation of foamed Polyethylene (PE) with skin Ø 1.52 mm
  • Core: 2 cores individually screened with aluminium bonded plastic tape and stranded to form the stranded element
  • Shield braiding of tinned copper wires 0.13 mm diameter (36 AWG), Coverage approx. 85%
  • Non woven tape, longitudinally applied Ø 6.7 mm
  • Jacket: Special compound based on polyurethane (PUR) green (GN) flame retardant, halogen free, Wall thickness approx. 1.0 mm Ø 8.7 ±0.3 mm


Sequence of colours
pair 1: white / blue (WH/BU)-blue (BU),
pair 2: white / orange (WH/OG)-orange (OG)
pair 3: white / green (WH/GN)-green (GN),
pair 4: white / brown (WH/BN)-brown (BN)

Flame retardant acc. to IEC 60332-3
Oil resistant acc. to DIN EN 60811-2-1



Manufacturer : LAPPKABEL
Package weight : 9.4 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Copper braiding
    • Cable cross section
    • 8.7 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® P PiMF
    • Cable type
    • AWG 22/1
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR/PE
  • Measures
    • Cable length
    • Industrial data cable m
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 9.1 kg
Datasheet/manual