Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170300 :: ETHERLINE P Flex Cat.5e 4X2XAWG26/7

Item-No.: LAPP 2170300
€209,95




ETHERLINE P Flex CAT.5e 4X2XAWG26/7

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.1 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® P FLEX Cat. 5e
    • Cable type
    • AWG 26/7
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.4 kg
ETHERLINE® P FLEX Cat. 5e

ETHERLINE® P FLEX CAT.5e 4 x 2 x 26AWG is a halogen free, flexible CATEGORY 5e high speed data
transmission cable suitable for application in the industrial environments to connect the (FAST-) ETHERNET
network with the field bus level. This data cable meets the requirements of Standards EIA/TIA-568 TSB-36 and ISO/IEC 11801 "Generic Cabling for Customer Premises" for CLASS D Links. The high quality double screening ensures a high secu-rity during data transmission in areas with electromagnetic fields. The PUR outer sheath is resistant against mineral oils, fats, against abrasion and against atmospheric UV radiation. The cable is designed for fixed installation and flexible applica-tions without forced guidance and tensile stress.
Approvals: UL AWM styles 11117 and 21576 (1000 V, 80 °C), acc. to UL 758, cRU AWM I/II A/B (FT2) acc. to CSA C22.2 No. 210-05

Design
  • Conductor: bare copper, fine-wire stranded 26/7 AWG (7 x ca. 0.16 mm, 7 x 34 AWG), ca. 0.14 mm2
  • Insulation: foam-skin polyethylene, core ? ca. 0.95 mm
  • Stranding: cores twisted to pairs, pairs stranded together
  • Wrapping: 1 layer non-woven tape
  • Screening: plastic laminated aluminum foil
  • on top: braid of tinned copper wire, coverage ca. 85 %
  • Outer sheath: PUR halogen free compound, blue (similar to RAL 5021), outer Ø: ca. 6.1 mm


Halogen free acc. to VDE 0472-815
Flame retardant acc. to IEC 60332-1-2



Manufacturer : LAPPKABEL
Package weight : 4.65 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.1 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® P FLEX Cat. 5e
    • Cable type
    • AWG 26/7
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.4 kg