Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170299 :: ETHERLINE H FLEX Cat.5e 4X2XAWG26/7

Item-No.: LAPP 2170299
€137,95




ETHERLINE H FLEX CAT.5e 4X2XAWG26/7

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.1 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® H Flex Cat. 5e
    • Cable type
    • AWG 26/7
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.8 kg
ETHERLINE® H Flex Cat. 5e

ETHERLINE® H Flex Cat. 5e is a halogen free, flexible CATEGORY 5e high speed data transmission cable suitable for application in the industrial environments to connect the (FAST-) ETHERNET network with the field bus level. It enables a continuous communication from sensor-actuator-level to Internet. This data cable meets the requirements of Standards EIA/TIA-568 TSB-36 and ISO/IEC 11801 "Generic Cabling for Customer Premises" for CLASS D Links. The high quality double screening ensures a high security during data transmission in areas with electromagnetic fields. The cable is designed for stationary applications in dry and wet rooms and outside, as soon as freely moved without forced guidance and tensile stress.

Design
  • Conductor: bare stranded copper, ca. 0.14 mm2 (7 x 0.16 mm), 26/7AWG
  • Insulation: Foam-Skin PE, ca. 0.95 mm core Ø
  • Stranding: cores twisted to pairs, pairs twisted together
  • Wrapping: non-woven tape
  • Screening: plastic-laminated aluminum foil
  • on top: braid of copper wire, tinned wire, coverage ca. 85 %
  • Outer sheath: halogen free compound, blue similar to RAL 5021, outer Ø: ca. 6.1 mm


Core identification code
pair 1: white/blue-blue
pair 2: white/orange-orange
pair 3: white/green-green
pair 4: white/brown-brown

Halogen free acc. to IEC 60754-1/EN 50267-2-1
Degree of acidity of gases acc. to IEC 60754-2/EN 50267-2-2
Flame retardance acc. to IEC 60332-1-2
Smoke density acc. to 61034-2



Manufacturer : LAPPKABEL
Package weight : 4.65 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.1 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® H Flex Cat. 5e
    • Cable type
    • AWG 26/7
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.8 kg