Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170298 :: ETHERLINE H-H Cat.5e 4X2XAWG24/1

Item-No.: LAPP 2170298
€153,95




ETHERLINE H-H CAT.5e 4X2XAWG24/1

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7.5 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • UNITRONIC® EtherLine-H-H CAT.5e
    • Cable type
    • AWG 24/1
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • HM 2
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 8 kg
ETHERLINE H-H CAT.5e 4X2XAWG24/1

UNITRONIC® ETHERLINE-H CAT 5e 4 x 2 x 24 AWG a halogen-free, suitable for industrial use CATEGORY 5 high speed data cable to connect the (FAST) ETHERNET network with the field bus. It thus enables seamless communication of the sensor-actuator level to the Internet. The transmission characteristics meet the requirements of Standards EIA / TIA-568, TSB-36 and ISO / IEC 11801 "Generic Cabling for Customer Premises" for CLASS D. The quality double screening ensures high transmission security during data transfer in electromagnetically loaded areas. The outer casing is easily accessible from the inner shell deductible. With the inner casing line RJ 45 compatible. The cable is designed for fixed installation in dry and damp rooms.

Design
  • Conductor: Solid bare copper wire, 0.51mm Ø, (24 AWG)
  • Insulation: Foam-skin, core diameter max: 1.0 mm
  • Stranding: cores twisted to pairs, 2 pairs twisted to cable core
  • Shielding: Plastic clad aluminum foil, tinned copper, coverage 85% ± 5
  • inner / outer jacket: halogen-free compound, HM2 according to VDE 0207, water blue RAL 5021
  • Outer diameter: 7.5 mm


Core colors:
Pair 1 - white / blue - blue
Couple 2 - white / orange - orange
Pair 3 - white / green - green
Pair 4 - white / brown - brown

flame retardant according to VDE 0482, part 265-2-1 / IEC 60332-1



Manufacturer : LAPPKABEL
Package weight : 8.7 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7.5 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • UNITRONIC® EtherLine-H-H CAT.5e
    • Cable type
    • AWG 24/1
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • HM 2
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 8 kg