reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170297 :: ETHERLINE P Cat.5e 4X2XAWG24/1

Item-No.: LAPP 2170297
€187,95




ETHERLINE P CAT.5e 4X2XAWG24/1

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.1 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® P Cat. 5e
    • Cable type
    • AWG 24/1
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 6.2 kg
ETHERLINE® P Cat. 5e

ETHERLINE® P Cat. 5e 4x2x24/1 AWG is a CATEGORY 5e high speed data transmission cable for industrial environments. This data cable meets the requirements of Standards EIA/TIA-568, TSB-36 and ISO/IEC 11801 "Generic Cabling for Customer Premises" for CLASS D Links. The high quality screen ensures high transmission reliability of data transfer in electromagnetically polluted areas. The PUR sheath is widely resistant against mineral oils and abrasion. The cable is intended for fixed installation in dry and damp interiors and outdoors.
Approvals: UL AWM styles 11117 and 21576 (1000 V, 80 °C) acc. to UL 758, cRU AWM I/II A/B (FT2) acc. to CSA C22.2 No.210-05

Design
  • Conductor: bare copper wire, ? ca. 0.51 mm (24 AWG)
  • Insulation: foam-skin polyolefin, core Ø max. 1.04 mm
  • Stranding: cores twisted to pairs, pairs stranded together
  • Wrapping: 1 layer plastic-foil
  • Screening: plastic laminated aluminum foil
  • on top: braid of tinned copper wire, coverage ca. 85 %
  • Outer sheath: PUR halogen free compound, blue (similar to RAL 5021), outer Ø: ca. 6.1 mm


Core identification code acc. to IEC 708-1
pair 1: white(-blue)/blue, pair 2: white(-orange)/orange, pair 3: white(-green)/green, pair 4: white(-brown)/brown

Halogen free acc. to VDE 0472-815
Flame retardant acc. to IEC 60332-1-2



Manufacturer : LAPPKABEL
Package weight : 4.8 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.1 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® P Cat. 5e
    • Cable type
    • AWG 24/1
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 6.2 kg