Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170296 :: ETHERLINE H Cat.5e 4X2XAWG24/1

Item-No.: LAPP 2170296
€122,95




ETHERLINE H CAT.5e4X2XAWG24/1

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.1 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • EtherLine®-H CAT.5e
    • Cable type
    • AWG 24/1
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • HM 2
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.4 kg
EtherLine-H CAT. 5e

EtherLine-H-H CAT. 5e 4 x 2 x 24AWG is a halogen free CATEGORY 5 high speed data transmission cable suitable for application in the industrial environments to connect the (FAST-) ETHERNET network with the field bus level. It enables a through going communication from sensor-actuator-level to Internet. This data cable meets the requirements of Standards EIA/TIA-568 TSB-36 and ISO/IEC 11801 "Generic Cabling for Customer Premises" for CLASS D Links. The high quality double screening ensures a high security during data transmission in areas with electromagnetic fields. The cable is designed for stationary applications in dry and wet rooms.

Design
  • Conductor: solid bare copper wire, 0.51 mmÆ, (24AWG)
  • Insulation: foam-skin, core diameter max.: 1,0 mm
  • Stranding: cores twisted to pairs, pairs twisted to cable core
  • Screening: aluminium laminated plastic foil, braid of tinned copper wires, coverage 85 % ± 5
  • Sheath: halogen free compound, HM 2 in acc. to VDE 0207, water blue RAL 5021
  • Outer diameter: approx. 6,1 mm
  • Mantelaufdruck: LAPP KABEL EtherLine®-H CAT. 5e 4 x 2 x 24AWG ROHS ART. 2170296


Colour code:
pair 1 - white/blue - blue
pair 2 - white/orange - orange
pair 3 - white/green - green
pair 4 - white/brown - brown

flame retardant acc. to VDE 0482, part 265-2-1 / IEC 60332-1
All materials used and during manufacturing are free of LBS. (e.g. silicone).



Manufacturer : LAPPKABEL
Package weight : 5.05 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.1 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • EtherLine®-H CAT.5e
    • Cable type
    • AWG 24/1
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • HM 2
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100/1000 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.4 kg