Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170289 :: ETHERLINE FD P Cat.5e 2x2x26/19AWG

Item-No.: LAPP 2170289
€219,00




ETHERLINE FD P Cat.5e 2x2x26/19AWG

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Copper braiding
    • Cable cross section
    • 5.9 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® FD P Cat. 5e
    • Cable type
    • AWG 26/19
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • PUR/TPE
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.8 kg
ETHERLINE® FD P Cat. 5e

ETHERLINE® FD P Cat. 5e 2x2x26/19 AWG is a CATEGORY 5e high speed data transmission cable for industrial environments. This data cable meets the requirements of Standards EIA/TIA-568, TSB-36 and ISO/IEC 11801 "Generic Cabling for Customer Premises" for CLASS D Links. The high quality screen ensures high transmission reliability of data transfer in electromagnetically polluted areas. The PUR sheath is widely resistant against mineral oils and abrasion. The cable is intended for highly flexible application in power chains or permanently moving machines and linear robots in dry and damp interiors and in harsh industrial environment.

Approvals: UL AWM styles 11117 and 21576 (1000 V, 80 °C) acc. to UL 758, cRU AWM I/II A/B (FT2) acc. to CSA C22.2 No.210-05

Design
Conductor: bare copper, fine-wire stranded (26/19 AWG)
Insulation: foam-skin polyolefin, core Ø ca. 1.00 mm
Stranding: cores twisted to pairs, pairs stranded together (contingent fillers)
Inner sheath: halogen free TPE compound
Screening: braid of tinned copper wire, coverage ca. 85 %
Outer sheath: PUR halogen free compound, blue (similar to RAL 5021), outer Ø: ca. 5.9 mm

Core identification code acc. to IEC 708-1
pair 1: white(-orange)/orange, pair 2: white(-green)/green

Halogen free acc. to VDE 0472-815



Manufacturer : LAPPKABEL
Package weight : 4.25 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Copper braiding
    • Cable cross section
    • 5.9 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® FD P Cat. 5e
    • Cable type
    • AWG 26/19
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • PUR/TPE
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.8 kg