Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170283 :: ETHERLINE H FLEX Cat.5 2x2x26/7AWG

Item-No.: LAPP 2170283
€139,95




ETHERLINE H FLEX CAT. 5 2x2x26/7AWG

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.6 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® H Flex Cat. 5e
    • Cable type
    • AWG 26/7
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.3 kg
ETHERLINE® H Flex Cat. 5e

ETHERLINE® H FLEX CAT. 5e 2 x 2 x 26 AWG is a flexible and halogen free CATEGORY 5e high speed data transmission cable for industrial applications. This data cable meets the requirements of Standards EIA/TIA-568 TSB-36 and ISO/IEC 11801 "Generic Cabling for Customer Premises" for Class D Links. The high quality double screening ensures a high security during data transmission in areas with electromagnetic fields.
The cable is designed for flexible and fixed installation in dry and damp interiors.

Design
  • Conductor: bare stranded copper, ca. 0.14 mm2 (7 x 0.16 mm, 7/34 AWG), 26/7 AWG
  • Insulation: Foam-Skin PE, ca. 0.95 mm core Ø
  • Stranding: cores twisted to pair, pairs twisted to bundle
  • Wrapping: non-woven tape
  • Screening: plastic-laminated aluminum foil
  • on top: braid of copper wire, tinned wire, coverage ca. 85 %
  • Outer sheath: halogen free compound, blue similar to RAL 5021, outer Ø: ca. 5.6 mm


Core identification code: pair 1: white/orange-orange, pair 2: white/green-green

flame retardant acc. to IEC 60332-1-2
halogen free acc. to IEC 60754-1, 60754-2



Manufacturer : LAPPKABEL
Package weight : 4.35 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.6 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® H Flex Cat. 5e
    • Cable type
    • AWG 26/7
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.3 kg