Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170281 :: ETHERLINE P Cat.5e 2x2x24/1AWG

Item-No.: LAPP 2170281
€171,95




ETHERLINE P CAT. 5e 2x2x24/1AWG

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.8 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® P Cat. 5e
    • Cable type
    • AWG 24/1
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.3 kg
ETHERLINE® P Cat. 5e

ETHERLINE® P Cat. 5e 2x2x24/1 AWG is a CATEGORY 5e high speed data transmission cable for industrial environments. This data cable meets the requirements of Standards EIA/TIA-568, TSB-36 and ISO/IEC 11801 "Generic Cabling for Cus-tomer Premises" for CLASS D Links. The high quality screen ensures high transmission reliability of data transfer in electro-magnetically polluted areas. The PUR sheath is widely resistant against mineral oils and abrasion. The cable is intended for fixed installation in dry and damp interiors and outdoors.

Approvals: UL AWM styles 11117 and 21576 (1000 V, 80 °C) acc. to UL 758 cRU AWM I/II A/B (FT2) acc. to CSA C22.2 No.210-05

Design
  • Conductor: bare copper wire, ? ca. 0.51 mm (24 AWG)
  • Insulation: foam-skin polyolefin, core Ø ca. 0.95 mm
  • Stranding: cores twisted to pairs, pairs stranded together
  • Wrapping: 1 layer plastic-foil
  • Screening: plastic laminated aluminum foil
  • on top: braid of tinned copper wire, coverage ca. 85 %
  • Outer sheath: PUR halogen free compound, blue (similar to RAL 5021), outer Ø: ca. 5.8 mm


Core identification code acc. to IEC 708-1
pair 1: white(-orange)/orange
pair 2: white(-green)/green

Halogen free acc. to VDE 0472-815
Flame retardant acc. to IEC 60332-1-2



Manufacturer : LAPPKABEL
Package weight : 4.05 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.8 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® P Cat. 5e
    • Cable type
    • AWG 24/1
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.3 kg