Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170280 :: ETHERLINE H Cat.5e 2x2x24/1AWG 100 meter

Item-No.: LAPP 2170280
€109,95




ETHERLINE H CAT. 5e 2x2x24/1AWG

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.6 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • EtherLine®-H CAT.5e
    • Cable type
    • AWG 24/1
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • HM 2
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.5 kg
EtherLine-H CAT. 5e . 100 meter

EtherLine-H CAT. 5e 2 x 2 x 24AWG is a halogen free CATEGORY 5e high speed data transmission cable suitable for application in the industrial environments to connect the (FAST-) ETHERNET network with the field bus level. It enables a through going communication from sensor-actuator-level to Internet. This data cable meets the requirements of Standards ISO/IEC 11801 second edition, EN 50173, EN 50288-2-1 as well as EIA/TIA-568B. The high quality double screening ensures a high security during data transmission in areas with electromagnetic fields. The cable is designed for stationary applications in dry and wet rooms.

Design
  • Conductor: solid bare copper wire, 24AWG, 0.51 mmÆ, 0,2 mm2
  • Insulation: foam-skin Polyethylene
  • Stranding: cores twisted to pairs, pairs twisted to cable core
  • Screening: aluminium laminated plastic foil, braid of tinned copper wires, coverage 85 % ± 5
  • Sheath: halogen free compound, flame retardant, water blue RAL 5021, outer diameter approx. 5.6 mm


Colour code
pair 1: white/orange - orange
pair 2: white/green - green

flame retardant acc. to VDE 0482, part 265-2-1 / IEC 60332-1
All materials used and during manufacturing are free of LBS. (e.g. silicone).



Manufacturer : LAPPKABEL
Package weight : 4.25 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.6 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Model
    • EtherLine®-H CAT.5e
    • Cable type
    • AWG 24/1
    • Colour
    • Blue, RAL 5021
    • Temperature range
    • Cable ring
    • Isolation
    • HM 2
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4.5 kg