Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170142 :: UNITRONIC LAN 600 S/FTP Cat.7 LSZH Flex

Item-No.: LAPP 2170142
€122,95




UNITRONIC LAN 600 S/FTP Cat.7 LSZH Flex

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.2 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Model
    • UNItronic® LAN 600 S/FTP
    • Cable type
    • AWG 26/7
    • Colour
    • Grey RAL 7035
    • Temperature range
    • Cable ring
    • Isolation
    • FRNC
  • Measures
    • Cable length
    • Industrial data cable m
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4 kg
UNITRONIC LAN 600 S/FTP Cat.7 H Flex

Flexible data cable for transmission of digital and analog signals up to 600 MHz. The cable is mainly designed for the use in the area of the workstation. According to TIA/EIA-568-B, ISO/IEC 11801 2nd edition, EN 50173, EN 50288-4-2, IEC 61156-6. For application in LANs like IEEE 802.3: 10Base-T, 100Base-T, 1000Base-T, 10GBase-T, FDDI, ISDN, ATM, Cable sharing.

Design
  • Conductor: bare copper AWG 26/7, stranded wire
  • Insulation: Skin-Foam-Skin PE, ca. 1.03 mm outer Ø
  • Core identification code acc. to IEC 708-1
  • Pair screening: plastic laminated aluminium foil
  • Stranding: 4 pairs, stranded to bundle
  • Screening: braid of copper wire, tinned wire ca. 0,10 mm
  • Outer sheath: halogen free compound (FRNC), grey similar to RAL 7035, outer Ø: ca. 6.2 mm


flame retardant acc. to IEC 60332-1-2
Smoke gas test acc. to EN 50267-2-1/EN 50267-2-2, IEC 60754-1/IEC 60754-2, IEC 61034/EN 61034



Manufacturer : LAPPKABEL
Package weight : 4.55 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.2 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Model
    • UNItronic® LAN 600 S/FTP
    • Cable type
    • AWG 26/7
    • Colour
    • Grey RAL 7035
    • Temperature range
    • Cable ring
    • Isolation
    • FRNC
  • Measures
    • Cable length
    • Industrial data cable m
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 4 kg