Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DRAKA UCH74P350 :: Home UC installation cable cat. 7 S/FTP, 350 m box

Item-No.: DRAKA UCH74P350
Cable length:

€252,95
Category of goods: 1 = discountable

UC HOME Cat.7 SS26 S/FTP 4P LSHF 350BR

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.8 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Cable type
    • 4x2 AWG 26
    • Assembly
    • S/FTP
    • Colour
    • White
    • Isolation
    • Foam-skin polyethylene
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 350 m
  • Packaging
    • Packaging
    • Box
HOME UC cat. 7 SS26 S/FTP 4P LSHF — 350 m box

Cable solution for maximum performance in a restricted space.

Compared with a conventional cat. 7 cable
- 20 % space saving
- 47 % lighter
- 30 % smaller bending radius

• Cable design
- Conductor: bare copper wire, 0.4 mm diameter (AWG26)
- Foam-skin polyethylene insulation, 1.0 mm diameter (+/- 0.05)
- Stranding: 2 wires per pair
- Pair shielding: aluminium-coated plastic composite film
- Stranding for cable core: 4 pairs (pairs in metal foil) for the cable core
- General shielding: tin-plated copper braid
- Printing: DRAKA HOME UC cat. 7 SS26 S/FTP 4P + batch number + metre marking
- Total sheath: HFFR, white

• Non-flammability
- LSHF (FRNC): IEC 60332-1; IEC 60754-2; IEC 61034



Manufacturer : DRAKA
Factory number : 60026455
Package weight : 14.2 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.8 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Cable type
    • 4x2 AWG 26
    • Assembly
    • S/FTP
    • Colour
    • White
    • Isolation
    • Foam-skin polyethylene
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 350 m
  • Packaging
    • Packaging
    • Box
Datasheet/manual