Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG24-50D :: Cat.5e installation cable SF/UTP 50 m ring

Item-No.: 4X2 AWG24-50D
Design:

Cable length:

€43,95
Category of goods: 1 = discountable

4X2 AWG24-50D

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double overall shielding
    • Cable cross section
    • 6.5 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Cable type
    • 4x2 AWG 24
    • Assembly
    • SF/UTP
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 50 m
  • Packaging
    • Packaging
    • Ring

Cat.5e installation cable SF/UTP

• SF/UTP UC300 HS24 (AWG24), DRAKA
• Foil and braid overall shielding
• 300 MHz
• Halogen-free
• Areas of application: IEEE 802.3, 10/100/1000 Base-T
• Manufacturer: DRAKA
• AWG24 = (American Wire Gage) diameter 0.51 mm



Manufacturer : DRAKA
Factory number : 1000536-00050RW
Package weight : 2.05 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double overall shielding
    • Cable cross section
    • 6.5 mm
  • General
    • Design
    • Category 5e
    • Type
    • Data cable/installation cable
    • Cable type
    • 4x2 AWG 24
    • Assembly
    • SF/UTP
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 50 m
  • Packaging
    • Packaging
    • Ring
Datasheet/manual