Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG23-50ED :: Cat. 7 UNDERGROUND CABLE S/FTP PiMF,50 m, DRAKA

Item-No.: 4X2 AWG23-50ED
Design:

Cable length:

€74,30
Category of goods: 1 = discountable

4X2 AWG23-50ED

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 9.5 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 23
    • Assembly
    • S/FTP
    • Isolation
    • Foam-skin polyethylene
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 50 m
  • Packaging
    • Packaging
    • Ring

Cat. 7 installation cable S/FTP PiMF, 50 m, DRAKA for direct burial

Robust: The product is based on the 4-pair Cat 7 pimf cable UC900 SS23 and is equipped with a thick-walled polyethylene outer sheath suitable for direct burial, which reliably protects the high-quality interior against damage caused by the surrounding material.

• S/FTP UC900 SS23 (AWG23), DRAKA
• Insulation: Foam-skin polyethylene Ø 1.4 mm
• Stranding: 2 wires for the core
• Foil pair shield and braided general shield
• PiMF: pairs in metal foil
• 900 MHz
• Halogen-free
• Areas of use: IEEE 802.3 10/100/1000Base-T, 10GBase-T,10GBase-T
IEEE 802.5 16 Mb; ISDN; TPDDI; ATM
• Manufacturer: DRAKA
• AWG23 = (American Wire Gage) diameter 0.56 mm
• Protective sleeve: PE, black, wall thickness 1.5 mm, suitable for direct burial
• UV-resistant

UC900 SS23 Cat.7 PE S/FTP 4P



Manufacturer : DRAKA
Factory number : 1001087-00050RW
Package weight : 3.386 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 9.5 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 23
    • Assembly
    • S/FTP
    • Isolation
    • Foam-skin polyethylene
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 50 m
  • Packaging
    • Packaging
    • Ring