Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG23-100MM :: Multimedia installation cable 6 foils S/FTP, 100 m

Item-No.: 4X2 AWG23-100MM
Design:

Cable length:

€115,95
Category of goods: 1 = discountable

4X2 AWG23-100MM

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
  • General
    • Design
    • Category 7
    • Type
    • Multimedia/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 23
    • Assembly
    • S/FTP
    • Type
    • Multimedia/installation cable
  • Measures
    • Cable length
    • 100 m
  • Packaging
    • Packaging
    • Ring

Multimedia installation cable 6 foils S/FTP, 100 m, DRAKA

• Multimedia installation cables 6 foils S/FTP
• S/FTP UC1500 SS23 (AWG23), DRAKA
• Foil pair shield and braided general shield
• Double-PiMF: pairs in metal foil
• 1500 MHz
• Halogen-free
• Areas of use: IEEE 802.3: 10/100/1000Base-T, 10GBase-T, broadband video, SOHO cabling
• Manufacturer: DRAKA
• AWG23 = (American Wire Gage) diameter 0.56 mm



Manufacturer : DRAKA
Factory number : 1001088-00100RW
Package weight : 7.292 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
  • General
    • Design
    • Category 7
    • Type
    • Multimedia/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 23
    • Assembly
    • S/FTP
    • Type
    • Multimedia/installation cable
  • Measures
    • Cable length
    • 100 m
  • Packaging
    • Packaging
    • Ring
Datasheet/manual