Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG23/1-100 :: CAT 7 installation cable, STP-PiMF, 100 m

Item-No.: 4X2 AWG23/1-100
€73,20
Category of goods: 1 = discountable

4X2 AWG23/1-100

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 23/1
    • Assembly
    • U/FTP
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 100 m
  • Specials
    • Specification
    • Pairing according to EIA/TIA 568-TSB 36
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 7,43 kg

100 m ring Cat.7 installation cable,
STP-PiMF, halogen free.

• 4x2 AWG23/1 copper solid, bare
• Overall shielding copper braid, foil pair shielding,
• Colours and pairing according to EIA/TIA 568-TSB 36
• (PiMF = pairs in metal foil)
• Diameter: approx. 7 mm
• 1000 MHz



Package weight : 5.466 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 23/1
    • Assembly
    • U/FTP
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 100 m
  • Specials
    • Specification
    • Pairing according to EIA/TIA 568-TSB 36
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 7,43 kg