Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 500 :: Ballast autotransformer, 500 VA, 110 V to 230 V

Item-No.: JET 500
€217,30
Category of goods: 1 = discountable

JET 500

  • Product Description
  • Technical information
  • General
    • Type
    • Upstream transformer
    • Technology
    • Autotransformer
  • Electrical values
    • Operating voltage
    • 110 V
    • Performance
    • 500 VA
    • Output
    • 230 VAC
  • Specials
    • Short circuit protected
    • Conditional
  • Measures
    • Width
    • 126 mm
    • Height
    • 192 mm
    • Length
    • 180 mm
  • Interfaces
    • Connection entry
    • USA plug
    • Connection discharge
    • Socket with earthing contact

Ballast autotransformer

Allows you to customise and operate 230-V devices on 110-V mains power. Short-circuit proof in accordance with VDE0550. Incl. power connector cable with USA plug, output side with shockproof socket.

Input voltage: 110 V
Output voltage: 230 V
Power: 500 VA
HxWxD: 180x126x192 mm



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : JET 500
Package weight : 6.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • Upstream transformer
    • Technology
    • Autotransformer
  • Electrical values
    • Operating voltage
    • 110 V
    • Performance
    • 500 VA
    • Output
    • 230 VAC
  • Specials
    • Short circuit protected
    • Conditional
  • Measures
    • Width
    • 126 mm
    • Height
    • 192 mm
    • Length
    • 180 mm
  • Interfaces
    • Connection entry
    • USA plug
    • Connection discharge
    • Socket with earthing contact
Datasheet/manual