Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HFE 156-230-3 :: Radio interference suppression filter HFE 156 230 V/3 A

Item-No.: HFE 156-230-3
€34,60
Category of goods: 1 = discountable

HFE 156-230-3

  • Product Description
  • Technical information
  • General
    • Type
    • Radio interference suppression filter
  • Electrical values
    • Voltage range
    • 0 - 250
    • Rated voltage
    • 230 V
    • Rated current
    • 3 A
    • Leakage current
    • 8 mA
    • Power loss
    • 1.8 W
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • I
  • Measures
    • Width
    • 40 mm
    • Height
    • 85 mm
    • Depth
    • 107 mm
  • Interfaces
    • Connection
    • 2.5 mm² spring-type terminals, PE: 2.5 mm Faston
  • Weights
    • Weight
    • 0.32 kg

Radio interference suppression filter HFE 156-230-3

• Conforms to DIN EN 60939-2
• Efficient filtering of interference conducted along power lines
• For mains-side suppression of power supplies and electronic equipment
• Increased resistance to interference in connected consumers
• In a metal housing for rail mounting



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : HFE 156-230-3
Package weight : 0.351 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio interference suppression filter
  • Electrical values
    • Voltage range
    • 0 - 250
    • Rated voltage
    • 230 V
    • Rated current
    • 3 A
    • Leakage current
    • 8 mA
    • Power loss
    • 1.8 W
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • I
  • Measures
    • Width
    • 40 mm
    • Height
    • 85 mm
    • Depth
    • 107 mm
  • Interfaces
    • Connection
    • 2.5 mm² spring-type terminals, PE: 2.5 mm Faston
  • Weights
    • Weight
    • 0.32 kg
Datasheet/manual