Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESG 3 :: Inrush current limiter 16 A

Item-No.: ESG 3
€80,30
Category of goods: 1 = discountable

ESG 3

  • Product Description
  • Technical information
  • General
    • Type
    • Inrush current limitation
    • Technology
    • No-load detection
    • Design
    • Dynamic limitation times
    • Temperature monitoring
    • Temperature fuse in input circuit
    • Housing
    • Encapsulated, cast in housing, insulating material
  • Electrical values
    • Operating voltage
    • 230 V
    • Current
    • 16
    • Internal resistance (Ri)
    • 7.8 Ohm
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 66 mm
    • Height
    • 70 mm
    • Depth
    • 121 mm
  • Interfaces
    • Connection
    • 1.4 m cable with plug and socket
  • Weights
    • Weight
    • 0.69 kg

Inrush current limiter
Current-led with idle detection

• Dynamic restriction times for optimum starting of consumers with high start-up currents
• Universal (for stationary and mobile applications)
• Encapsulated, cast in housing made of insulating material
• Primary and secondary connection cable, each 1.4 m, with plug and socket DIN 49440,0
• Thermal fuse in input circuit, cannot be replaced



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : ESG 3
Package weight : 0.833 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inrush current limitation
    • Technology
    • No-load detection
    • Design
    • Dynamic limitation times
    • Temperature monitoring
    • Temperature fuse in input circuit
    • Housing
    • Encapsulated, cast in housing, insulating material
  • Electrical values
    • Operating voltage
    • 230 V
    • Current
    • 16
    • Internal resistance (Ri)
    • 7.8 Ohm
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 66 mm
    • Height
    • 70 mm
    • Depth
    • 121 mm
  • Interfaces
    • Connection
    • 1.4 m cable with plug and socket
  • Weights
    • Weight
    • 0.69 kg
Datasheet/manual