Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ES 00 :: Inrush current limiter with flange mounting

Item-No.: ES 00
€53,60
Category of goods: 1 = discountable

ES 00

  • Product Description
  • Technical information
  • General
    • Type
    • Inrush current limitation
  • Electrical values
    • Operating voltage
    • 230 - 400 V
    • Current
    • 16
  • Measures
    • Width
    • 94 mm
    • Height
    • 60 mm
    • Length
    • 60 mm
  • Interfaces
    • Connection
    • Screw terminals

Inrush current
limit with
mounting flange.
Up to a total
current consumption of 16 A
multiple
consumers can be switched
and supplied.
Nominal voltage: 230 - -240 V
Nominal current: max. 16 A
W x D x H: 60 x 94 x 60 mm



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : ES 00
Package weight : 0.285 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inrush current limitation
  • Electrical values
    • Operating voltage
    • 230 - 400 V
    • Current
    • 16
  • Measures
    • Width
    • 94 mm
    • Height
    • 60 mm
    • Length
    • 60 mm
  • Interfaces
    • Connection
    • Screw terminals
Datasheet/manual