Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


E-JET 250 :: Ballast economy transformer, 250 VA, 230 V to 110 V

Item-No.: E-JET 250
€206,95
Category of goods: 1 = discountable

E-JET 250

  • Product Description
  • Technical information
  • General
    • Type
    • Upstream transformer
    • Technology
    • Autotransformer
  • Electrical values
    • Operating voltage
    • 230 V
    • Performance
    • 250 VA
    • Output
    • 110 VAC
  • Specials
    • Short circuit protected
    • Conditional
  • Measures
    • Width
    • 95 mm
    • Height
    • 155 mm
    • Length
    • 160 mm
  • Interfaces
    • Connection entry
    • Plug with earthing contact
    • Connection discharge
    • USA socket

Ballast economy transformer

Allows you to adapt and operate 110-V devices on a 230-V network. Short-circuit proof in accordance with VDE0550. Includes network cable with safety plug and output-side USA outlet.

Input voltage: 230 V
Output voltage: 110 V
Output: 250 VA
HxWxD: 160 x 95 x 155 mm



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : E-JET 250
Package weight : 3.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Upstream transformer
    • Technology
    • Autotransformer
  • Electrical values
    • Operating voltage
    • 230 V
    • Performance
    • 250 VA
    • Output
    • 110 VAC
  • Specials
    • Short circuit protected
    • Conditional
  • Measures
    • Width
    • 95 mm
    • Height
    • 155 mm
    • Length
    • 160 mm
  • Interfaces
    • Connection entry
    • Plug with earthing contact
    • Connection discharge
    • USA socket
Datasheet/manual