• Voltage range

  • Operating voltage

  • Rated voltage

  • Rated current

  • Current

  • Performance


  • Inrush Current Limiting

  •  1 - 11 of  11  items. 
 
  • Type:

    Upstream transformer

  • Technology:

    Autotransformer

  • Operating voltage:

    230 V

  • Performance:

    250 VA

  • Short circuit protected:

    Conditional

  • Width:

    95 mm

  • Height:

    155 mm

  • Output:

    110 VAC

  • Length:

    160 mm

  • Connection entry:

    Plug with earthing contact

  • Connection discharge:

    USA socket

Weight incl.:

3.13 kg

 
  • Type:

    Upstream transformer

  • Technology:

    Autotransformer

  • Operating voltage:

    230 V

  • Performance:

    500 VA

  • Short circuit protected:

    Conditional

  • Width:

    126 mm

  • Height:

    192 mm

  • Output:

    110 VAC

  • Length:

    180 mm

  • Connection entry:

    Plug with earthing contact

  • Connection discharge:

    USA socket

Weight incl.:

6.89 kg

 
  • Type:

    Inrush current limitation

  • Operating voltage:

    230 - 400 V

  • Current:

    16

  • Width:

    94 mm

  • Height:

    60 mm

  • Connection:

    Screw terminals

  • Length:

    60 mm

Weight incl.:

0.28 kg

 
  • Type:

    Inrush current limitation

  • Operating voltage:

    230 - 400 V

  • Current:

    16

  • Width:

    88 mm

  • Height:

    73 mm

  • Connection:

    Screw terminals

  • Length:

    82 mm

Weight incl.:

0.43 kg

 
  • Type:

    Inrush current limitation

  • Technology:

    No-load detection

  • Design:

    Dynamic limitation times

  • Operating voltage:

    230 V

  • Current:

    16

  • Internal resistance (Ri):

    7.8 Ohm

  • Temperature monitoring:

    Temperature fuse in input circuit

  • Protection class:

    IP20

  • Width:

    66 mm

  • Height:

    70 mm

  • Depth:

    121 mm

  • Connection:

    1.4 m cable with plug and socket

  • Weight:

    0.69 kg

  • Housing:

    Encapsulated, cast in housing, insulating material

Weight incl.:

0.83 kg

 
  • Type:

    Radio interference suppression filter

  • Voltage range:

    0 - 250

  • Rated voltage:

    230 V

  • Rated current:

    1 A

  • Leakage current:

    8 mA

  • Power loss:

    0.9 W

  • Protection class:

    IP20

  • Protection class:

    I

  • Width:

    40 mm

  • Height:

    85 mm

  • Depth:

    107 mm

  • Connection:

    2.5 mm² spring-type terminals, PE: 2.5 mm Faston

  • Weight:

    0.31 kg

Weight incl.:

0.34 kg

 
  • Type:

    Radio interference suppression filter

  • Voltage range:

    0 - 250

  • Rated voltage:

    230 V

  • Rated current:

    10 A

  • Leakage current:

    8 mA

  • Power loss:

    4 W

  • Protection class:

    IP20

  • Protection class:

    I

  • Width:

    40 mm

  • Height:

    85 mm

  • Depth:

    107 mm

  • Connection:

    2.5 mm² spring-type terminals, PE: 2.5 mm Faston

  • Weight:

    0.56 kg

Weight incl.:

0.37 kg

 
  • Type:

    Radio interference suppression filter

  • Voltage range:

    0 - 250

  • Rated voltage:

    230 V

  • Rated current:

    3 A

  • Leakage current:

    8 mA

  • Power loss:

    1.8 W

  • Protection class:

    IP20

  • Protection class:

    I

  • Width:

    40 mm

  • Height:

    85 mm

  • Depth:

    107 mm

  • Connection:

    2.5 mm² spring-type terminals, PE: 2.5 mm Faston

  • Weight:

    0.32 kg

Weight incl.:

0.35 kg

 
  • Type:

    Radio interference suppression filter

  • Voltage range:

    0 - 250

  • Rated voltage:

    230 V

  • Rated current:

    6 A

  • Leakage current:

    8 mA

  • Power loss:

    2.6 W

  • Protection class:

    IP20

  • Protection class:

    I

  • Width:

    40 mm

  • Height:

    85 mm

  • Depth:

    107 mm

  • Connection:

    2.5 mm² spring-type terminals, PE: 2.5 mm Faston

  • Weight:

    0.33 kg

Weight incl.:

0.36 kg

 
  • Type:

    Upstream transformer

  • Technology:

    Autotransformer

  • Operating voltage:

    110 V

  • Performance:

    500 VA

  • Short circuit protected:

    Conditional

  • Width:

    126 mm

  • Height:

    192 mm

  • Output:

    230 VAC

  • Length:

    180 mm

  • Connection entry:

    USA plug

  • Connection discharge:

    Socket with earthing contact

Weight incl.:

6.61 kg

 
  • Type:

    Magnetic voltage stabilizers

  • Technology:

    Galvanic isolation from power

  • Design:

    Maintenance-free than isolating transformer

  • Operating voltage:

    230 V

  • Performance:

    250 VA

  • Short circuit protected:

    Yes

  • Open circuit protected:

    Yes

  • RFI:

    Yes

  • Protection class:

    IP40

  • Width:

    200 mm

  • Height:

    145 mm

  • Depth:

    245 mm

  • Connection:

    2 m power cable

  • Weight:

    11.7 kg

  • Housing:

    Encapsulated, cast in housing, insulating material

  • Switch:

    ON - OFF switch with control lamp

  • Response time:

    Typical 3 network periods (60 ms)

Weight incl.:

11.82 kg