Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101L001601 :: Ink - Lexmark - black - 16 - refill


JET 101L001601

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Lexmark
    • Assembly
    • Refill
    • Colour
    • Black
Black ink refill suitable for
LEXMARK Colour Jetprinter i3 / Z13 / Z23e / Z24 / Z25/L / Z33 / Z34 / Z35 / Z515 / Z500 series / Z600 series / Z640 series /
LEXMARK All-in-one X72 / X74 / X75 / X1100 series / X1200 series / X2200 series /
LEXMARK Compaq IJ650 series.

Content: 15ml



Manufacturer : JET TEC
Factory number : L16
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Lexmark
    • Assembly
    • Refill
    • Colour
    • Black
Datasheet/manual