Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE N9J73AE :: Ink — HP — multipack — 364 — original


TINTE N9J73AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Manufactorer number
    • HP364
  • Measures
    • filling capacity
    • 6 / 3 / 3 / 3 ml
  • Implementation
    • Pages
    • bis zu 250 / 300 / 300 /300
  • Packaging
    • Packaging
    • Multipack

Original ink combo pack suitable for
HP Photosmart C6380 All-in-One/C6324 All-in-One/5510 e-All-in-One/5515 e-All-in-One/6510 e-All-in-One/7510 e-All-in-One/6520 e-All-in-One/5520 e-All-in-One/5525 e-All-in-One/5524 e-All-in-One/5522 e-All-in-One/C5380 All-in-One/C5324 All-in-One/7520 e-All-in-One/B8550/D5460/
HP Deskjet 3520 e-All-in-One/3070A e-All-in-One/
HP Officejet 4620 e-All-in-One/4622 e-All-in-One.

HP 364 combo pack — pack of four — black, yellow, cyan, magenta

Consumables included:
1x ink cartridge (black) — 6 ml — up to 250 pages
1x ink cartridge (cyan) — 3 ml — up to 300 pages
1x ink cartridge (yellow) — 3 ml — up to 300 pages
1x ink cartridge (magenta) — 3 ml — up to 300 pages



Manufacturer : HEWLETT PACKARD
Factory number : N9J73AE
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Manufactorer number
    • HP364
  • Measures
    • filling capacity
    • 6 / 3 / 3 / 3 ml
  • Implementation
    • Pages
    • bis zu 250 / 300 / 300 /300
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual