0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP H108V :: Ink — HP — multipack — 364 — refill


TINTE KMP H108V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP364
  • Measures
    • filling capacity
    • 15 / 8 / 8 / 8 ml
  • Implementation
    • Pages
    • Up to 250 / 300 / 300 / 300
  • Packaging
    • Packaging
    • Multipack
Multipack refill suitable for
HP Photosmart D5400/D7500/B109/B110/C5300/C6300/C510/B209/B210/C309/C310/C410/B8550/5510/5515/5520/6510/6520/7510/7520/C5380/C6324/C6380 /
HP Deskjet 3070A e-All-in-One/3520 e-All-in-One/
HP Officejet 4620 e-All-in-One/4622 e-All-in-One.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1712,8005
Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP364
  • Measures
    • filling capacity
    • 15 / 8 / 8 / 8 ml
  • Implementation
    • Pages
    • Up to 250 / 300 / 300 / 300
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual