Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP H105V :: Ink - HP - multipack - 933XL - refill


TINTE KMP H105V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Cyan/magenta/yellow
    • Substitute for
    • HP932XL
  • Measures
    • filling capacity
    • 14 / 14 / 14 ml
  • Implementation
    • Pages
    • Up to 1000 / 1000 / 1000
  • Packaging
    • Packaging
    • Multipack

Colour ink multipack refill suitable for
HP Officejet 6600/6700/6100/7110/7510/7612/4650 All-in-One.

Replaces HP no. 933XL

Cyan/magenta/yellow



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1726,4050
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Cyan/magenta/yellow
    • Substitute for
    • HP932XL
  • Measures
    • filling capacity
    • 14 / 14 / 14 ml
  • Implementation
    • Pages
    • Up to 1000 / 1000 / 1000
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual