0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP H105 :: Ink — HP — cyan — 933XL — refill


TINTE KMP H105

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • HP932XL
  • Measures
    • filling capacity
    • 14 ml
  • Implementation
    • Pages
    • Up to 1000
Cyan ink refill suitable for
HP Officejet 6600/6700/6100/7110/7510/7612/4650 All-in-One.

Replaces HP no. 933XL



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1726,4003
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • HP932XL
  • Measures
    • filling capacity
    • 14 ml
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual