Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP H104 :: Ink - HP - black - 932XL - refill


TINTE KMP H104

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP932XL
  • Measures
    • filling capacity
    • 35 ml
  • Implementation
    • Pages
    • Up to 1200

Black ink refill suitable for
HP Officejet 6600 / 6700 / 6100 / 7110 / 7510 / 7612 / 4650 All-in-One.

Replaces HP No. 932XL



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1725,4001
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP932XL
  • Measures
    • filling capacity
    • 35 ml
  • Implementation
    • Pages
    • Up to 1200
Datasheet/manual