Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JR CD972AE :: HP ink refill, cyan


TINTE JR CD972AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • HP920XL
  • Measures
    • filling capacity
    • 12.5 ml

Cyan ink refill suitable for
HP Officejet 6000/6500/7000.

HP no. 920XL cyan

• Reprocessed ink cartridges
• Content: 12.5 ml
• 100% quality guarantee
• Up to 15% more capacity



Manufacturer : JET TEC
Factory number : 137H092037
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • HP920XL
  • Measures
    • filling capacity
    • 12.5 ml
Datasheet/manual