Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JR CB325E :: Yellow: HP Photosmart D5460...

Item-No.: TINTE JR CB325E
€6,90



Bargain Item!
Limited amount available.

TINTE JR CB325E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Yellow
    • Substitute for
    • HP364XL
  • Measures
    • filling capacity
    • 11.5 ml

Yellow ink refill suitable for
HP Photosmart D5460/D5463/D5468/Pro B8550/Pro B8553/Pro B8558/C6380/C6324/C6340/C6350/C6383/B109/C5324.

• Original name: HP 364XL
• Colour: Magenta
• Capacity: 11.5 ml



Manufacturer : JET TEC
Factory number : 101H036439
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Yellow
    • Substitute for
    • HP364XL
  • Measures
    • filling capacity
    • 11.5 ml
Datasheet/manual