Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JR CB323E :: Cyan: HP Photosmart D5460...


TINTE JR CB323E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • cyan
    • Substitute for
    • HP364XL
  • Measures
    • filling capacity
    • 11.5 ml

Cyan ink refill suitable for
HP Photosmart D5460/D5463/D5468/Pro B8550/Pro B8553/Pro B8558/C6380/C6324/C6340/C6350/C6383/B109/C5324.

• Original name: HP 364XL
• Colour: Cyan
• Capacity: 11.5 ml



Manufacturer : JET TEC
Factory number : 101H036437
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • cyan
    • Substitute for
    • HP364XL
  • Measures
    • filling capacity
    • 11.5 ml
Datasheet/manual