Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE HPR C6657A :: 3-colour ink/HP 57


TINTE HPR C6657A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP57
  • Measures
    • filling capacity
    • 17 ml
  • Implementation
    • Pages
    • Up to 500

Colour ink refill suitable for
HP Deskjet 450/5145/5150/5151/5160/5168/5500/5550/5551/5552/5650/5652/5655/5850/9600/9650/9670/9680/
Fax 1240/
Officejet 1110/4100/4105/4110/4115/4211/4212/4215/4219/4251/4252/4255/4256/4259/5500/5505/5508/5510/5515/5605/5607/5610/5615/6100/6110/6150/
Color Copier dc410/410/
PSC 1110/1200/1205/1209/1210/1213/1215/1216/1217/1219/1310/1311/1312/1315/1317/1340/1350/1355/2100/2105/2108/2110/2115/2150/2170/2171/2175/2179/2200/2210/2212/2400/2410/2500/2510/2550/
Photosmart 2405/2410/2450/2510/7150/7155/7200/7260/7263/7268/7345/7350/7445/7450/7459/7550/7655/7660/7755/7760/7762/7765/7960.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0995,4570
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP57
  • Measures
    • filling capacity
    • 17 ml
  • Implementation
    • Pages
    • Up to 500
Datasheet/manual