Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE F6U65AE :: Ink — HP — 3-colour — 302 — original


Original HP 302 Cyan/Magenta/Gelb Tintenpatrone

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP302
  • Measures
    • filling capacity
    • 4 ml
  • Implementation
    • Pages
    • Up to 165

Original cyan/magenta/yellow ink suitable for
HP OfficeJet 381/3830/4655/4656/DeskJet 3637/3638/ENVY 4526/4527/4528.

Print colour photos and everyday documents in laboratory quality with Original HP ink cartridges. Thanks to fraud protection and an intelligent warning system for a low ink level, it offers reliable performance and reliable, consistent results.



Manufacturer : HEWLETT PACKARD
Factory number : F6U65AE
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP302
  • Measures
    • filling capacity
    • 4 ml
  • Implementation
    • Pages
    • Up to 165