reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CN054AE :: Original HP ink, cyan, approx. 825 pages

Item-No.: TINTE CN054AE
€14,75
( 173,53 € / 100ml)
incl. VAT. excl. shipping costs




TINTE CN054AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • HP933XL
  • Implementation
    • Content
    • 8.5 ml
    • Pages
    • Up to 825

Original cyan ink suitable for
HP Officejet 6600/6700/6100/7110.

The HP 933 Officejet cyan ink cartridge delivers professional colour quality page after page. Documents and marketing materials in vivid colours – with a low cost per page and cartridges that are easy to recycle.



Manufacturer : HEWLETT PACKARD
Factory number : CN054AE
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • HP933XL
  • Implementation
    • Content
    • 8.5 ml
    • Pages
    • Up to 825