Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CN048AE :: Original HP ink, yellow, approx. 1500 pages


TINTE CN048AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP951XL
  • Measures
    • filling capacity
    • 17 ml
  • Implementation
    • Pages
    • Up to 1500

Original magenta ink suitable for
HP Officejet Pro 8100/8600.

The HP 951XL Officejet magenta ink cartridge delivers professional colour quality page after page. Bring your documents and marketing materials to life with outstanding colour luminosity – with a low cost per page and savings in comparison to laser printers.



Manufacturer : HEWLETT PACKARD
Factory number : CN048AE#BGX
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP951XL
  • Measures
    • filling capacity
    • 17 ml
  • Implementation
    • Pages
    • Up to 1500
Datasheet/manual