Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CC654AE :: Black ink XL/HP 901XL


TINTE CC654AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP901XL
  • Measures
    • filling capacity
    • 14 ml
  • Implementation
    • Pages
    • Up to 700

Original black XL ink suitable for
HP Officejet J4524 All-in-One/J4624 All-in-One/4500 All-in-One/J4580 All-in-One/J4535 All-in-One/J4540 All-in-One/J4550 All-in-One/J4585 All-in-One/J4660 All-in-One/J4680 All-in-One/J4640 All-in-One.



Manufacturer : HEWLETT PACKARD
Factory number : CC654AE
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP901XL
  • Measures
    • filling capacity
    • 14 ml
  • Implementation
    • Pages
    • Up to 700
Datasheet/manual