Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CC641EE :: Black ink: HP Deskjet D2560/D2660/F4280

Item-No.: TINTE CC641EE
€34,90
€34,46




TINTE CC641EE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP300XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 600

Original black ink suitable for
HP Deskjet D2560/D2660/F4280/F2420/F2480/F2492/
Photosmart C4680/D5560.

With HP 300XL black ink cartridges you can print text documents in laser quality and print images that will not fade. This original HP ink cartridge offers user-friendly features at an affordable price.



Manufacturer : HEWLETT PACKARD
Factory number : CC641EE#ABD
Package weight : 0.0065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP300XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 600
Datasheet/manual