Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C9364E :: Black: HP Deskjet 5940/6980/D4136...


TINTE C9364E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP337
  • Measures
    • filling capacity
    • 11 ml
  • Implementation
    • Pages
    • Up to 420

Original black ink suitable for
HP Deskjet 5940/5940xi/5943/6940/6940dt/6943/6980/6980dt/6983/6988/6988dt/D4145/D4155/D4160/D4163/D4168/
Officejet 6318/6301 All-in-One/6304 All-in-One/6305 All-in-One/6307 All-in-One/6308 All-in-One/6310 All-in-One/6310v All-in-One/6310xi/6313 All-in-One/6315 All-in-One/K7100/H470 Mobile Printer/H470b Mobile Printer/H470wbt Mobile Printer/H470wf Mobile Printer/
Photosmart 2578/2570 All-in-One/2573 All-in-One/2575 All-in-One/2575v All-in-One/2575xi All-in-One/8050/8053/8050v/8050xi/D5145/D5155/D5156/D5160/D5168/C4110 All-in-One/C4140 All-in-One/C4150 All-in-One/C4170 All-in-One/C4173 All-in-One/C4175 All-in-One/C4180 All-in-One/C4183 All-in-One/C4188 All-in-One/C4190 All-in-One/C4193 All-in-One/C4194 All-in-One.



Manufacturer : HEWLETT PACKARD
Factory number : C9364EE
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP337
  • Measures
    • filling capacity
    • 11 ml
  • Implementation
    • Pages
    • Up to 420
Datasheet/manual