Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C8775E :: Light magenta: HP Deskjet PS8250...


TINTE C8775E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Bright magenta
    • Manufactorer number
    • HP363
  • Measures
    • filling capacity
    • 5.5 ml
  • Implementation
    • Photos
    • Up to 230

Original light magenta ink suitable for
HP Photosmart PS8250/C5180/D7160/D6160.



Manufacturer : HEWLETT PACKARD
Factory number : C8775EE
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Bright magenta
    • Manufactorer number
    • HP363
  • Measures
    • filling capacity
    • 5.5 ml
  • Implementation
    • Photos
    • Up to 230
Datasheet/manual