Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C8767E :: Black: HP Deskjet 6540/6840/6940


TINTE C8767E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP339
  • Measures
    • filling capacity
    • 21 ml
  • Implementation
    • Pages
    • Up to 860
Original black ink suitable for
HP Deskjet 5940/6540/6840/6940/6980/
Officejet 7410/
PSP 8050/
Photosmart 8450/D5160.



Manufacturer : HEWLETT PACKARD
Package weight : 0.088 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP339
  • Measures
    • filling capacity
    • 21 ml
  • Implementation
    • Pages
    • Up to 860
Datasheet/manual