reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C6625A :: 3-colour: HP Deskjet 816C/825C/840C/843C...

Item-No.: TINTE C6625A
€43,75
( 291,67 € / 100ml)
incl. VAT. excl. shipping costs




TINTE C6625A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP17
  • Implementation
    • Content
    • 15 ml
    • Pages
    • Up to 480

Original colour ink suitable for
HP Deskjet 816C/825C/840C/843C/845C.



Manufacturer : HEWLETT PACKARD
Package weight : 0.162 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP17
  • Implementation
    • Content
    • 15 ml
    • Pages
    • Up to 480
Datasheet/manual